Electromechanical Relay DPST-NO 7A 12VDC 270Ohm Through Hole
Fuji Electric FTR-F1AA012T technical specifications.
| Coil Current | 44.44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-F1AA012T to view detailed technical specifications.
No datasheet is available for this part.