Electromechanical Relay DPDT 7A 9VDC 155Ohm Through Hole
Fuji Electric FTR-F1CA009V technical specifications.
| Coil Current | 58.06mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-F1CA009V to view detailed technical specifications.
No datasheet is available for this part.