The FTR-F1CD006V relay from Fuji Electric features a DPDT throw configuration and can handle a maximum current rating of 7A. It has a maximum voltage rating of 300V DC and 400V AC. The relay operates within a temperature range of -40°C to 75°C and is available for through hole mounting.
Fuji Electric FTR-F1CD006V technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-F1CD006V to view detailed technical specifications.
No datasheet is available for this part.