Fuji Electric FTR-P1CN009N technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 9V |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.