The FTR-P1CN012W relay from Fuji Electric features a 12V DC coil voltage with a resistance of 240 ohms and a maximum current rating of 50mA. The contact material is tin and silver, and the relay has a maximum voltage rating of 16V DC. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C.
Fuji Electric FTR-P1CN012W technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.