The FUJFTRF1CA024V relay from Fuji Electric is a double pole double throw relay with a maximum current rating of 7A and a maximum voltage rating of 300V DC or 400V AC. It has a coil resistance of 1.1kΩ and a coil voltage of 24V DC. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 75°C. The contact material is a tin, gold, and silver alloy.
Fuji Electric FUJFTRF1CA024V technical specifications.
| Coil Current | 21.82mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJFTRF1CA024V to view detailed technical specifications.
No datasheet is available for this part.