This DPDT relay features a 6V coil with a current rating of 66.67mA and resistance of 90 ohms. The contact material is a tin, gold, and silver alloy. The relay can handle a maximum current of 7A and has a maximum operating temperature of 75°C, with a minimum operating temperature of -40°C. It can withstand a maximum voltage rating of 400V AC and 300V DC.
Fuji Electric FUJFTRF1CD006V technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FUJFTRF1CD006V to view detailed technical specifications.
No datasheet is available for this part.