Electromechanical Relay SPST-NO 10A 6VDC 160Ohm Through Hole
Fuji Electric JS-6M-K technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.