The SC-E5-200V coil switch from Fuji Electric features a maximum operating temperature of 55°C and a minimum operating temperature of -5°C. It has a maximum current rating of 150A and a maximum voltage rating of 200V AC. The switch has a DPST throw configuration and is mounted on a DIN rail with a screw termination. It can operate in 45ms and is designed for use in high-voltage applications.
Fuji Electric SC-E5-200V technical specifications.
| Coil Voltage (AC) | 250V |
| Coil Voltage (DC) | 240V |
| Max Current Rating | 150A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 200V |
| Mount | DIN Rail |
| Operate Time | 45ms |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric SC-E5-200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.