The VLA542-01R is a single output linear regulator from Fuji Electric with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum output current of 5A and a maximum supply voltage of 17V, with a minimum supply voltage of 14V. The regulator is packaged in a SIP case and is mounted through a hole. Its dimensions are 26mm in height, 44mm in length, and 8mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 26mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 8mm |
| RoHS | Compliant |