Sign in to ask questions about the Fujicon F1005-20S-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujicon F1005-20S-3P technical specifications.
| Terminal Pitch (mm) | 11 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 24 |
| Type | Relay Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Max Current Rating | 20A |
| Max Voltage Rating | 660VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F1005-20S-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.