Fujicon F1005-20S-6P technical specifications.
| Terminal Pitch (mm) | 11 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 90 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 24 |
| Type | Relay Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Max Current Rating | 20A |
| Max Voltage Rating | 660VAC |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F1005-20S-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.