Conn Relay Terminal Blocks F 10 POS 12mm Screw Panel Mount 2A
Fujicon F121-10P technical specifications.
| Type | Relay Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 12mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
No datasheet is available for this part.