Sign in to ask questions about the Fujicon F2028AX-4L-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujicon F2028AX-4L-4P technical specifications.
| Terminal Pitch (mm) | 10 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 43 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 19.3 |
| Type | Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F2028AX-4L-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.