This 6-position terminal block features a panel mount design with a terminal pitch of 13mm, accommodating a maximum current rating of 30A and a maximum voltage rating of 660VAC. It has a product length of 101mm, depth of 24mm, and height of 38mm. The termination method is screw-based, and it is designed for use with flexible flat cable or flexible printed circuit connectors.
Fujicon F2050E-6P technical specifications.
| Terminal Pitch (mm) | 13 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 101 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 38 |
| Type | Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Max Current Rating | 30A |
| Max Voltage Rating | 660VAC |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fujicon F2050E-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.