Conn Terminal Block 7 POS 16mm Screw Panel Mount 60A
Fujicon F2055E-7P technical specifications.
| Terminal Pitch (mm) | 16 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 141 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 34 |
| Type | Terminal Block |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Max Current Rating | 60A |
| Max Voltage Rating | 600VAC |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.