Conn Terminal Block 20 POS 11mm Solder Lug ST Panel Mount 20A
Fujicon F2331B-20P-CT technical specifications.
| Type | Terminal Block |
| Number of Contacts | 20 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
No datasheet is available for this part.