Conn SC-ST Adapter Single Mode Simplex 0.2dB
Fujikura C024392 technical specifications.
| Type | SC-ST Adapter |
| Mode | Single Mode |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
No datasheet is available for this part.