Thrml Mgmt Access Putty Light Gray 11W/m.K 10X10e10Ohm.cm Silicone
Fujipoly America 150X-Pe technical specifications.
| Type | Putty |
| Volume Resistivity | 10X10e10Ohm.cm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.