Thrml Mgmt Access Gap Filler Light Gray 0.4°C.cm²/W 11W/m.K 1X10e11Ohm.cm Silicone
Fujipoly America 30 XR-M-25-25 technical specifications.
| Type | Gap Filler |
| Volume Resistivity | 1X10e11Ohm.cm |
| Min Operating Temperature | -40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujipoly America 30 XR-M-25-25 to view detailed technical specifications.
No datasheet is available for this part.