Thrml Mgmt Access Thermal Gap Filler Light Gray 17W/m.K 10Xe11Ohm.cm
Fujipoly America 30X-m technical specifications.
| Type | Thermal Gap Filler |
| Volume Resistivity | 10Xe11Ohm.cm |
| Tensile Strength | 72.5psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.