Thrml Mgmt Access Thermal Gap Filler Light Gray 0.8°C.cm²/W 14W/m.K 1X10e11Ohm.cm
Fujipoly America 50X-HJ technical specifications.
| Type | Thermal Gap Filler |
| Pressure | 14.5psi |
| Dielectric Constant | 6.8 |
| Volume Resistivity | 1X10e11Ohm.cm |
| Tensile Strength | 0.2psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.