Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
Fujisoku DRR4016 technical specifications.
| Contact Plating | Gold |
| Height | 10.2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 16 |
| Width | 13.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.