The DRS3110 is a 10-position DIP switch from Fujisoku, featuring gold contact plating for reliable connections. With a height of 4.8mm and a length of 10mm, this switch is designed for use in DIP packages. The operating temperature range is -25°C to 85°C, making it suitable for a variety of applications. Note that this product is not RoHS compliant.
Fujisoku DRS3110 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.8mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | DIP |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.