The DRS4016-Z is a 16-position DIP switch from Fujisoku with gold contact plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It measures 10mm in length and 10mm in width, with a height of 11.8mm. The switch is designed for through-hole mounting.
Fujisoku DRS4016-Z technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 11.8mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.