Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DSS102 Datasheet | Fujisoku
Browse
Manufacturers
API
BOM
Account
FUJISOKU
DSS102
Datasheet
Fujisoku
DSS102
DSS102
DSS102
Package
DIP
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Fujisoku DSS102 technical specifications.
General
Package/Case
DIP
Height
5.3mm
Length
6.6mm
Mount
Through Hole
Number of Poles
2
RoHS Compliant
No
Width
9.6mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account