This 8-pole relay from Fujisoku features a voltage rating of 24V and a compact height of 2.3mm. The device measures 11.99mm in length and 8mm in width. It operates within a temperature range of -30°C to 85°C. The contact plating is gold, but it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Fujisoku HDS408-E technical specifications.
| Contact Plating | Gold |
| Height | 2.3mm |
| Length | 11.99mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 8 |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| Width | 8mm |
| RoHS | Not Compliant |