Switch Rocker OFF ON DPST Solder Rocker 8A 250VAC 6VDC
Checking distributor stock and pricing after the page loads.
Fujisoku HLS208K12 technical specifications.
| Height | 27mm |
| Length | 32mm |
| RoHS Compliant | No |
| Voltage Rating | 6V |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.