Switch Push Button N.O. SPDT Square Button 3A 250VAC 30VDC Momentary Contact PC Pins Panel Mount
Checking distributor stock and pricing after the page loads.
Fujisoku LP2S-16S-559 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Mount | Panel |
| Termination | Soldering |
| RoHS | Compliant |