Switch Push Button OFF (ON) SPST Square Button 0.05A 48VDC 1VA Momentary Contact PC Pins Thru-Hole Bag
Fujisoku LTM2-01-L5 technical specifications.
| Contact Plating | Silver |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | PC Pins |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.