Switch Push Button OFF (ON) SPST Button 0.01A 12VDC Momentary Contact PC Pins Thru-Hole Bag
Fujisoku LTR1-01 technical specifications.
| Contact Plating | Gold |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not Compliant |
No datasheet is available for this part.