Switch Rocker ON OFF DPST Quick Connect Rocker 10A 250VAC
Checking distributor stock and pricing after the page loads.
Fujisoku SL10K2-6-Z technical specifications.
| Height | 26.2mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 15mm |
| RoHS | Not Compliant |