Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SMAP2F-2M-Z Datasheet | Fujisoku
Browse
Manufacturers
API
BOM
Account
FUJISOKU
SMAP2F-2M-Z
Datasheet
Fujisoku
SMAP2F-2M-Z
SMAP2F-2M-Z
SMAP2F-2M-Z
Voltage Rating
28V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Fujisoku SMAP2F-2M-Z technical specifications.
General
Height
12.8mm
Length
11.75mm
Max Operating Temperature
80°C
Min Operating Temperature
-20°C
Termination
PC Pins
Voltage Rating
28V
Width
7.6mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account