Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FUJISOKU
SMS702-E
Datasheet
Fujisoku
SMS702-E
Obsolete
SMS702-E
SMS702-E
Voltage Rating
24V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
6.3mm
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Voltage Rating
24V
Width
10mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account