Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FUJISOKU
SMT-3-01E-Z
Datasheet
Fujisoku
SMT-3-01E-Z
Volume Production
SMT-3-01E-Z
SMT-3-01E-Z
Voltage Rating
24V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Silver
Height
3.5mm
Length
7mm
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Termination
Gull Wing
Voltage Rating
24V
Width
6.8mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account