Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FUJISOKU
SMT1-01
Datasheet
Fujisoku
SMT1-01
Volume Production
SMT1-01
SMT1-01
Voltage Rating
48V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Silver
Height
4.2mm
Length
10mm
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Voltage Rating
48V
Width
7.5mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account