Fujisoku SMT1-01-Z technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Gull Wing |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku SMT1-01-Z to view detailed technical specifications.
No datasheet is available for this part.