Switch Tactile Spst-no 0.05A 48V
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Height | 4.2mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Gull Wing |
| Voltage Rating | 48V |
| Width | 7.5mm |
| RoHS | Not Compliant |