Switch Tactile Spst-no 0.05A 12V
Fujisoku SMT4-02E-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Gull Wing |
| Voltage Rating | 12V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku SMT4-02E-1-Z to view detailed technical specifications.
No datasheet is available for this part.