Switch Tactile N.O. SPST Round Button Gull Wing 0.03A 24VDC 0.6VA 2.16N SMD Stick
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 24V |
| Width | 6.8mm |
| RoHS | Not Compliant |