Tactile Pushbutton Sw SMT
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 3.5mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Gull Wing |
| Voltage Rating | 24V |
| Width | 6.8mm |
| RoHS | Not Compliant |