Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 48V |
| Width | 10mm |
| RoHS | Not Compliant |