Switch Push Button ON ON DPDT Button 0.1A 30VDC PC Pins Thru-Hole Bag
Fujisoku TPL2-01-L5 technical specifications.
| Contact Plating | Silver |
| Height | 10mm |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Termination | PC Pins |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku TPL2-01-L5 to view detailed technical specifications.
No datasheet is available for this part.