Analogue Display 75 x 36 mm 0. . .1 mADC, KB-75 1MA DC, Fujita
Fujita Electric KB-751MADC technical specifications.
| Accuracy class | 1.5 |
| Dimensions W x H | 75 x 36 mm |
| Mounting depth | 24 |
| Description | Direct current |
| Internal resistance | 200 Ohm |
| Section | 73 × 36.5 mm |
| RoHS | Compliant |
No datasheet is available for this part.