The 95F214KPF-G-SNE2 is a 16-bit microcontroller from Fujitsu with 16KB of flash memory and 496 bytes of RAM. It operates at a maximum frequency of 16.25MHz and has a data bus width of 16 bits. The device is packaged in a SOP package and is suitable for operation over a temperature range of -40°C to 85°C. It features 5 programmable I/O lines and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Bus Width | 16b |
| Max Frequency | 16.25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| RAM Size | 496B |
| RoHS | Compliant |