Fujitsu ADUC814ARUZ-REEL7 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Series | F²MC MB90335 |
| RoHS | Not Compliant |
No datasheet is available for this part.