Fujitsu's AL-D12W-K-HA relay features a DIP package with a contact current rating of 2A and a coil voltage of 12V DC. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates in 6ms and has a contact material of gold and silver. The relay is terminated with solder and has a throw configuration of double pole double throw.
Checking distributor stock and pricing after the page loads.
Fujitsu AL-D12W-K-HA technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Resistance | 720R |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.