Desktop PCs Intel Core/vPro/Xeon E3-1220v3/E3-1225v3/E3-1230v3/E3-1240v3/E3-1245v3/E3-1270v3/E3-1275v3/E3-1280v3/i5-4570/i5-4670/i7-4770 Core i5/Core i7 DDR3
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core|vPro|Xeon |
| Operating Systems | Win 7 Pro(32-bit)|Win 7 Pro(64-bit)|Win 8|Win 8 Pro |
| Processor Number | E3-1220v3|E3-1225v3|E3-1230v3|E3-1240v3|E3-1245v3|E3-1270v3|E3-1275v3|E3-1280v3|i5-4570|i5-4670|i7-4770 |
| Processor Cores | Core i5|Core i7 |
| Processor Speed | 3G|3.1G|3.2G|3.4G|3.5G|3.6GHz |
| Chipset Type | Intel C226 |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 8GB |
| Display Card Type | AMD FirePro V3900|AMD FirePro V4900|AMD FirePro W5000|AMD FirePro W7000|NVIDIA Quadro 410|NVIDIA Quadro 4000|NVIDIA Quadro K600|NVIDIA Quadro K2000|NVIDIA Quadro K2000D|NVIDIA Quadro K4000|NVIDIA NVS 300|NVIDIA NVS 310|NVIDIA NVS 510 |
| Storage Drive Form Factor | 2.5in|3.5in |
| Storage Drive Type | HDD|SSD |
| Storage Drive Maximum Capacity | 4000GB |
| Storage Drive Interface Type | SATA/mSATA |
| Wireless Local Area Network | IEEE 802.11g|WLAN II |
| Audio Codec | Realtek ALC671 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |