Desktop PCs Intel Core/Pentium i7-6700T/i5-6500T/i3-6100T/G4400T Quad Core/Dual Core DDR4
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core|Pentium |
| Operating Systems | Win 7 Pro(32-bit)|Win 7 Pro(64-bit)|Win 8.1|Win 8.1 Pro|Win 10 Home|Win 10 Pro |
| Processor Number | i7-6700T|i5-6500T|i3-6100T|G4400T |
| Processor Cores | Quad Core|Dual Core |
| Processor Speed | 2.8G|2.5G|3.2G|2.9GHz |
| Chipset Type | Intel Q170 |
| System Memory Type | DDR4 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 32GB |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD|SSD |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11ac |
| Wireless Personal Area Network | Bluetooth |
| Audio Codec | Realtek ALC671 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |