The FBR161NCD012UK-S relay has a SPDT contact arrangement and 1-Form-C contact form. It operates at a DC coil voltage of 12V and a coil current of 42mA. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 5A at 125VDC or 250VAC and 84W/360VA. The relay is mounted through a hole and has a PC pin termination style. It has a non-latching relay construction and an operate time of 10ms. The operating temperature range is -30 to 80°C.
Fujitsu FBR161NCD012UK-S technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 42mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 84W|360VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu FBR161NCD012UK-S to view detailed technical specifications.
No datasheet is available for this part.